Female, straight, single-part card edge connector with 49 contacts. Features a 2.54mm pitch and 1.78mm card thickness compatibility. Bronze contacts with gold plating ensure reliable conductivity, rated for 3A current and 1kV AC voltage. Through-hole mounting with a straight, vertical PCB mounting orientation. Operates within a -55°C to 85°C temperature range.
TE Connectivity 645169-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 104 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 645169-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.