TE Connectivity 645200-3 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.312mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 645200-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.