36-position, 2-row card edge connector with 2.54mm pitch, straight orientation, and solder termination. Features a 1.78mm card thickness compatibility, gold-plated bronze contacts, and a black glass-filled housing. Rated for 1kV AC, operating temperature range of -55°C to 85°C, and UL94 V-0 flammability. Includes PCB mount retention and is supplied in bulk packaging.
TE Connectivity 645235-4 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645235-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.