
TE Connectivity 645384-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 36 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 645384-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.