54-position, 2-row card edge connector with a 3.18mm pitch and straight, through-hole mounting. Features gold-plated bronze contacts, 16.1mm contact post length, and a black PBT insulation housing. Designed for 1.8mm card thickness, operating between -55°C and 85°C, with UL94 V-0 flammability rating. Termination is solder, with nickel underplate.
TE Connectivity 645394-1 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 16.1mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3.18mm |
| Series | AMP PACE |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 645394-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.