TE Connectivity 645500-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 1.04mm |
| Lead Free | Contains Lead |
| Mount | Socket |
| Packaging | Bulk |
| Series | 4 |
| Socket Depth | 5.33mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.