TE Connectivity 645512-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645512-1 to view detailed technical specifications.
No datasheet is available for this part.