TE Connectivity 645522-1 technical specifications.
| Board Thickness | 3.18mm |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Inside Diameter | 940um |
| Lead Free | Contains Lead |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.