TE Connectivity 6457048-1 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | Beige |
| ELV | Compliant |
| Gender | Male to Male |
| Insertion Loss | 1dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.17m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.