TE Connectivity 6457072-6 technical specifications.
| Color | Yellow |
| Connector Type A | LC |
| Connector Type B | SC |
| ELV | Compliant |
| Insertion Loss | 0.25dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.22m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457072-6 to view detailed technical specifications.
No datasheet is available for this part.