
This 1m singlemode duplex fiber optic cable features LC connectors on one end and ST-style bayonet connectors on the other. The cable has a yellow jacket made of OFNR material and a twin zip wire with a diameter of 2mm. It is compliant with ELV regulations and RoHS standards. The cable has an insertion loss of 0.5dB and a return loss of 55dB.
TE Connectivity 6457207-1 technical specifications.
| Color | Yellow |
| Connector Type A | LC, LC Duplex |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.2dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457207-1 to view detailed technical specifications.
No datasheet is available for this part.