TE Connectivity 6457240-2 technical specifications.
| ELV | Compliant |
| Length | 6.1m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457240-2 to view detailed technical specifications.
No datasheet is available for this part.