TE Connectivity 6457493-4 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 33.27mm |
| Material | TPE, Thermoplastic |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457493-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.