TE Connectivity 6457543-5 technical specifications.
| Color | Green |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 25.14mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457543-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.