TE Connectivity 6457567-6 technical specifications.
| Body Material | Thermoplastic |
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Insertion Loss | 0.2dB |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457567-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.