TE Connectivity 6457567-7 technical specifications.
| Color | Beige |
| Connector Type A | LC |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457567-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.