TE Connectivity 645945-2 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 530um |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Socket Depth | 3.68mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 645945-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.