TE Connectivity 645945-5 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper |
| Contact Plating | Tin |
| Socket Depth | 3.68mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 645945-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.