TE Connectivity 645946-2 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 4.32mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.