TE Connectivity 645947-2 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Packaging | Tape and Reel |
| Series | 1 |
| Socket Depth | 3.68mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645947-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.