This female, single-position signal and power contact is designed for cable-to-board applications, featuring a straight, surface-mount orientation. It offers a 5A current rating with a gold-plated copper contact material and 30µm plating thickness. The contact supports discrete wires/cables up to 22AWG and is suitable for board thicknesses of 2.36mm, with a PCB thickness of 3.18mm. Operating across a temperature range of -85°C to 257°C, this component is supplied loose in quantities of 2000.
TE Connectivity 645952-2 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.91mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 4.67mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Socket Depth | 4.32mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 645952-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.