TE Connectivity 645954-2 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 645954-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.