This socket contact is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a contact material of copper and a contact plating of tin. The contact is available in a tape and reel packaging format and is suitable for use in lead-containing applications. The socket contact has an inside diameter of 660um and a socket depth of 4.32mm, making it suitable for use in applications with a board thickness of up to 2.36mm. It is not RoHS compliant.
TE Connectivity 645955-1 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 660um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 2 |
| Socket Depth | 4.32mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645955-1 to view detailed technical specifications.
No datasheet is available for this part.