TE Connectivity 645979-1 technical specifications.
| Board Thickness | 3.18mm |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 1.24mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Series | 5 |
| Socket Depth | 6.99mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645979-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.