TE Connectivity 645994-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Length | 6.53mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Number of Poles | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Width | 2.03mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645994-1 to view detailed technical specifications.
No datasheet is available for this part.