TE Connectivity 646237-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Lead Length | 3.68mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Orientation | Vertical |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646237-2 to view detailed technical specifications.
No datasheet is available for this part.