TE Connectivity 646243-8 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Lead Length | 4.19mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646243-8 to view detailed technical specifications.
No datasheet is available for this part.