TE Connectivity 6462436 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Lead Length | 4.19mm |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 6462436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.