TE Connectivity 646244-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Lead Length | 3.68mm |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Orientation | Vertical |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646244-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.