TE Connectivity 646245-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 3.68mm |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646245-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.