TE Connectivity 646273-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Plating | Gold |
| Depth | 9.8mm |
| Guide Hardware | Yes (With) |
| Keyed | No |
| Length | 18.5mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2mm |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646273-1 to view detailed technical specifications.
No datasheet is available for this part.