TE Connectivity 646342-2 technical specifications.
| Number of Positions | 110 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646342-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.