TE Connectivity 646352-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Package Quantity | 10 |
| Pitch | 2mm |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.