TE Connectivity 646355-1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Number of Rows | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.