2mm pitch, straight male header with 128 positions across 8 rows and 16 columns. Features bronze contacts with 0.76um gold plating, a grey housing, and through-hole mounting with press-fit termination. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. This unshielded component is designed for vertical PCB mounting.
TE Connectivity 646362-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 38mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646362-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.