176-position, 2mm pitch backplane connector with straight, male, through-hole mounting. Features bronze contacts with 0.76um gold plating, a grey UL94 V-0 rated housing, and a 22-column, 8-row configuration. Operates within a -55°C to 125°C temperature range, utilizing press-fit termination. Supplied in a rail/tube package.
TE Connectivity 646372-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646372-1 to view detailed technical specifications.
No datasheet is available for this part.