
TE Connectivity 646376-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Number of Rows | 8 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646376-1 to view detailed technical specifications.
No datasheet is available for this part.