TE Connectivity 646387-4 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Rows | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646387-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.