
TE Connectivity 646428-1 technical specifications.
| Depth | 23mm |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Material | Bronze |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646428-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.