TE Connectivity 646430-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 23mm |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Material | Bronze |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646430-1 to view detailed technical specifications.
No datasheet is available for this part.