2mm pitch, right-angle female receptacle header for board-to-board applications. Features 176 positions across 8 rows and 22 columns, with bronze contacts plated in 0.76um gold for a 1.5A current rating. Operates within a -55°C to 125°C temperature range and supports up to 750V AC. Through-hole mounting with press-fit termination and a UL94 V-0 flammability rating.
TE Connectivity 646442-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.4mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 22 |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| Width | 10.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646442-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.