2mm pitch, right-angle board-to-board header receptacle with 200 positions across 8 rows and 25 columns. Features bronze contacts with 0.76um gold plating, rated for 1.5A current and 750V voltage. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Through-hole and edge mountable, this unshielded component has a grey housing and a solder termination.
TE Connectivity 646445-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646445-1 to view detailed technical specifications.
No datasheet is available for this part.