TE Connectivity 646446-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Package Quantity | 480 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 22.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.