88-position male backplane connector featuring a 2mm pitch and 11 columns. This general-purpose connector utilizes bronze contacts with 0.76um gold plating, rated for 1.5A current and 750V voltage. It offers a wide operating temperature range from -55°C to 125°C and employs a press-fit termination method for through-hole mounting. The grey housing is UL94 V-0 flammability rated.
TE Connectivity 646457-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.