TE Connectivity 646478-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 154 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646478-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.