TE Connectivity 646478-2 technical specifications.
| Color | Grey |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 50mm |
| Mount | Through Hole |
| Number of Positions | 154 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646478-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.