TE Connectivity 646483-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 127 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646483-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.