176-position, 8-row female backplane connector with a 2mm pitch. Features right-angle, through-hole mounting with press-fit termination. Contact material is bronze with gold plating. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Shielded design with grey housing.
TE Connectivity 646486-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Width | 23.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646486-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.