TE Connectivity 646487-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646487-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.