110-position, 5-row, right-angle, female backplane connector with a 2mm pitch. Features press-fit termination and gold-plated bronze contacts. Rated for 1.5A current and 500V AC/DC, operating between -55°C and 125°C. Housing is grey, UL94 V-0 flammability rated, and shielded. Designed for through-hole and edge board mounting.
TE Connectivity 646489-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 43.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.